SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage

N

This image is representative of the product range

Subtotal (1 unit)*

PHP34,098.40

(exc. VAT)

PHP38,190.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,098.40

*price indicative

RS Stock No.:
766-493
Mfr. Part No.:
AKF113F122
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Rotary Actuator

Maximum Opening Time

90s

Maximum Closing Time

15s

Supply Voltage

24V

Power Rating

3.5W

Actuator Type

Rotary

Function

Actuator

Maximum Torque Rating

7nm

Standards/Approvals

III as per IEC 60730

COO (Country of Origin):
CH
The SAUTER REGULATION rotary actuator is designed for precise control of 3-way regulating ball valves, providing reliable functionality and enhanced energy efficiency for various applications.

Torque-dependent cut-off ensures efficient energy usage

Returns to start position during power failures for safety

Supports 3-point control for versatile operation

Max angle of rotation is 95°, allowing for precise positioning

Constructed with Durable cast aluminium to enhance longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy