SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-264
- Mfr. Part No.:
- AVM115SAF232
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP42,402.63
(exc. VAT)
PHP47,490.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,402.63 |
*price indicative
- RS Stock No.:
- 766-264
- Mfr. Part No.:
- AVM115SAF232
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Power Rating | 5W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN 62479:2010 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Power Rating 5W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN 62479:2010 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator designed for precision control. It provides reliable functionality for managing 2-way and 3-way valves, ensuring optimal performance in various applications.
Automatic recognition of control signal type for enhanced versatility
Maintenance-free gearbox ensuring long operational life
Compatible with both continuous and switching controllers
Offers precise activation with minimal operational noise
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
