Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage

Subtotal (1 unit)*

PHP40,789.76

(exc. VAT)

PHP45,684.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,789.76

*price indicative

RS Stock No.:
639-297
Mfr. Part No.:
SAX31P03 / S55150-A118
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Closing Time

30s

Supply Voltage

230V

Power Rating

4W

Actuator Type

Electric

Standards/Approvals

EAC, UL, EN60730-x

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Electromotoric Actuator provides a 20 mm stroke, making it suitable for applications that require precise and efficient motion control. Operating on AC 230 V, it integrates well with industrial power systems. The actuator features a 3P configuration for stable, reliable performance and completes a full actuation cycle in just 30 seconds, making it ideal for fast, yet controlled, operations. Its compact design and powerful output ensure it meets demanding operational requirements.

Position and status indication

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy