Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-167
- Mfr. Part No.:
- SKD62/MO / S55195-A129
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP104,807.69
(exc. VAT)
PHP117,384.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,807.69 |
*price indicative
- RS Stock No.:
- 639-167
- Mfr. Part No.:
- SKD62/MO / S55195-A129
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 30s | |
| Maximum Closing Time | 15s | |
| Supply Voltage | 24V | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Standards/Approvals | UL, EN 60730, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 30s | ||
Maximum Closing Time 15s | ||
Supply Voltage 24V | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Standards/Approvals UL, EN 60730, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Electrohydraulic Actuators offer reliable and efficient control for valves, delivering a force of 1000 N. Featuring the Modbus RTU communication protocol, these actuators allow seamless integration into modern control systems, enabling remote operation and monitoring. Their compact design and robust build make them ideal for industrial automation applications requiring precise valve control in environments where space and efficiency are key. With high durability and performance, these actuators ensure long-term operational reliability.
For direct mounting on valves
CE and UKCA compliant
ROHS compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
