Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-165
- Mfr. Part No.:
- SKB62/MO / S55195-A127
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP179,682.47
(exc. VAT)
PHP201,244.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP179,682.47 |
*price indicative
- RS Stock No.:
- 639-165
- Mfr. Part No.:
- SKB62/MO / S55195-A127
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 10s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | EAC, EN 60730, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 10s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals EAC, EN 60730, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Electrohydraulic Actuators are designed for precise control of valves in industrial automation systems. With a force of 2800 N, these actuators provide powerful and reliable operation for demanding valve control applications. Featuring Modbus RTU communication protocol, they allow for seamless integration into modern control systems, enabling remote monitoring and control. Their robust and efficient design ensures consistent performance in harsh industrial environments, making them ideal for automated valve systems in process control.
For direct mounting on valves
CE and UKCA compliant
ROHS compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
