Herga Pressure Switch DPDT 45 psi to 75 psi
- RS Stock No.:
- 820-7026
- Mfr. Part No.:
- 6742-0051
- Manufacturer:
- Herga
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP2,998.10
View bulk pricing optionsSubtotal (1 unit)*
PHP9,994.89
(exc. VAT)
PHP11,194.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP9,994.89 | - |
| 10 - 19 | PHP9,695.08 | PHP2,998.10 |
| 20 + | PHP9,404.24 | PHP11,813.00 |
*price indicative
- RS Stock No.:
- 820-7026
- Mfr. Part No.:
- 6742-0051
- Manufacturer:
- Herga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herga | |
| Product Type | Pressure Switch | |
| Port Size | 1/8 in | |
| Minimum Operating Pressure | 45psi | |
| Switch Output | CO | |
| Current | 21A | |
| Contact Configuration | DPDT | |
| Suitable Medias | Gas, Oxygen, Compressed Air, Oil, Milk, Fluid, Water, Liquid | |
| Pressure Type | Adjustable | |
| Voltage | 250V ac | |
| Series | 6742-80 | |
| Maximum Operating Pressure | 75 psi | |
| Minimum Operating Temperature | -5°C | |
| Connection Thread Standard | BSPT | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Herga | ||
Product Type Pressure Switch | ||
Port Size 1/8 in | ||
Minimum Operating Pressure 45psi | ||
Switch Output CO | ||
Current 21A | ||
Contact Configuration DPDT | ||
Suitable Medias Gas, Oxygen, Compressed Air, Oil, Milk, Fluid, Water, Liquid | ||
Pressure Type Adjustable | ||
Voltage 250V ac | ||
Series 6742-80 | ||
Maximum Operating Pressure 75 psi | ||
Minimum Operating Temperature -5°C | ||
Connection Thread Standard BSPT | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Medium Pressure
Ratings: from 3 to 55psi
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included
Related links
- Herga Pressure Switch DPDT 25 psi to 55 psi
- Herga Pressure Switch CO 60 psi to 120 psi
- Herga Pressure Sensor 2 CO 16 psi to 30 psi
- Gems Sensors Pressure Switch 25 psi 75 psi
- Gems Sensors PS61 Series Pressure Switch 75 psi 275 psi
- Herga Pressure Sensor 207 mbar to 380 mbar
- Herga Pressure Sensor 552 mbar to 1.24 bar
- Herga Pressure Sensor 0.9 psi
