Herga Pressure Switch DPDT 25 psi to 55 psi
- RS Stock No.:
- 820-7022
- Mfr. Part No.:
- 6742-0050
- Manufacturer:
- Herga
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,399.35
(exc. VAT)
PHP8,287.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP7,399.35 |
| 10 - 19 | PHP7,177.37 |
| 20 + | PHP6,962.06 |
*price indicative
- RS Stock No.:
- 820-7022
- Mfr. Part No.:
- 6742-0050
- Manufacturer:
- Herga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Herga | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 25psi | |
| Port Size | 1/8 in | |
| Switch Output | 2P CO | |
| Current | 21A | |
| Contact Configuration | DPDT | |
| Suitable Medias | Fluid, Oxygen, Milk, Oil, Compressed Air, Gas, Liquid, Water | |
| Voltage | 250V | |
| Series | 6742-70 | |
| Maximum Operating Pressure | 55 psi | |
| Minimum Operating Temperature | -5°C | |
| Connection Thread Standard | BSPT | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Herga | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 25psi | ||
Port Size 1/8 in | ||
Switch Output 2P CO | ||
Current 21A | ||
Contact Configuration DPDT | ||
Suitable Medias Fluid, Oxygen, Milk, Oil, Compressed Air, Gas, Liquid, Water | ||
Voltage 250V | ||
Series 6742-70 | ||
Maximum Operating Pressure 55 psi | ||
Minimum Operating Temperature -5°C | ||
Connection Thread Standard BSPT | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
Medium Pressure
Ratings: from 3 to 55psi
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included
Related links
- Herga Pressure Switch DPDT 45 psi to 75 psi
- Herga Pressure Switch CO 60 psi to 120 psi
- Herga Pressure Sensor 2 CO 16 psi to 30 psi
- Herga Pressure Sensor 207 mbar to 380 mbar
- Herga Pressure Sensor 552 mbar to 1.24 bar
- Gems Sensors Pressure Switch 25 psi 75 psi
- Telemecanique Sensors 9013FH Series Pressure Switch 25 psi, Differential Reading 125 psi
- Telemecanique Sensors FKC 2.5/ 5-ST-5.08-RF EX Series Pressure Switch 25 psi 80 psi
