Parker Pressure Switch Pressure Switch
- RS Stock No.:
- 837-591
- Mfr. Part No.:
- PSB100AV1A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,236.52
(exc. VAT)
PHP48,424.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,236.52 |
*price indicative
- RS Stock No.:
- 837-591
- Mfr. Part No.:
- PSB100AV1A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Switch | |
| Switch Output | Electrical | |
| Pressure Type | Pressure Switch | |
| Mount Type | Pipe Mount | |
| Series | PSB | |
| Minimum Set Pressure | 10bar | |
| Maximum Set Pressure | 100bar | |
| Connection Thread Standard | EN 175301-803 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Switch | ||
Switch Output Electrical | ||
Pressure Type Pressure Switch | ||
Mount Type Pipe Mount | ||
Series PSB | ||
Minimum Set Pressure 10bar | ||
Maximum Set Pressure 100bar | ||
Connection Thread Standard EN 175301-803 | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker electro-hydraulic pressure switch is a robust device designed to signal when pressure exceeds or drops below a specified threshold, ensuring precise control in hydraulic systems with a maximum operating pressure of 315 bar.
Rugged cast iron construction enhances durability in demanding settings
Flexible mounting options enable compatibility with various configurations
Four adjustable pressure range selections allow for customised pressure settings
IP65 rating ensures protection against moisture and environmental factors
Optional keylock adjustment prevents unauthorised modifications
Related links
- Parker Pressure Switch Pressure Switch
- Parker Pressure Switch 2 bar to 5 bar
- Telemecanique Sensors Pressure Switch
- SMC Pressure Switch SPDT 0.1 MPa to 7 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch NPN 0 MPa to 10 bar
- Norgren Digital Hydraulic Pressure Switch
- Telemecanique Sensors XMLA Series Pressure Switch 5 bar 70 bar
