Parker Pressure Switch Pressure Switch
- RS Stock No.:
- 837-590
- Mfr. Part No.:
- PSB040AF1A
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP42,256.66
(exc. VAT)
PHP47,327.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,256.66 |
*price indicative
- RS Stock No.:
- 837-590
- Mfr. Part No.:
- PSB040AF1A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Switch | |
| Switch Output | Electrical | |
| Mount Type | Flange | |
| Pressure Type | Pressure Switch | |
| Minimum Set Pressure | 3bar | |
| Series | PSB | |
| Maximum Set Pressure | 40bar | |
| Connection Thread Standard | EN 175301-803 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Switch | ||
Switch Output Electrical | ||
Mount Type Flange | ||
Pressure Type Pressure Switch | ||
Minimum Set Pressure 3bar | ||
Series PSB | ||
Maximum Set Pressure 40bar | ||
Connection Thread Standard EN 175301-803 | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker electro-hydraulic pressure switch designed to deliver reliable electrical signals when pressure thresholds are reached, ensuring optimal performance in demanding environments with a maximum operating pressure of 315 bar.
Robust cast iron construction for extended service life
Four adjustable pressure range options for precise settings
Flexible mounting with flange or pipe compatibility
Optional keylock adjustment to prevent unauthorised access
IP65 class electrical protection against moisture ingress
Related links
- Parker Pressure Switch Pressure Switch
- Parker Pressure Switch 2 bar to 5 bar
- Telemecanique Sensors Pressure Switch
- Norgren Digital Hydraulic Pressure Switch
- SMC Pressure Switch SPDT 0.1 MPa to 7 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch NPN 0 MPa to 10 bar
- Telemecanique Sensors XMLA Series Pressure Switch
