Parker Pressure Switch Pressure Switch
- RS Stock No.:
- 837-589
- Mfr. Part No.:
- PSB100AF1A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP42,256.66
(exc. VAT)
PHP47,327.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,256.66 |
*price indicative
- RS Stock No.:
- 837-589
- Mfr. Part No.:
- PSB100AF1A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Switch | |
| Switch Output | Electrical | |
| Mount Type | Flange | |
| Pressure Type | Pressure Switch | |
| Series | PSB | |
| Minimum Set Pressure | 10bar | |
| Maximum Set Pressure | 100bar | |
| Connection Thread Standard | EN 175301-803 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Switch | ||
Switch Output Electrical | ||
Mount Type Flange | ||
Pressure Type Pressure Switch | ||
Series PSB | ||
Minimum Set Pressure 10bar | ||
Maximum Set Pressure 100bar | ||
Connection Thread Standard EN 175301-803 | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker electro-hydraulic pressure switch designed to measure and signal when pressure levels surpass or drop below preset thresholds, ensuring precise monitoring in hydraulic systems.
Robust cast iron construction ensures long service life in demanding environments
Four adjustable pressure range options allow for precise pressure setting by the operator
Flexible mounting options including flange or pipe for universal application
