Parker Pressure Switch Pressure Switch
- RS Stock No.:
- 837-586
- Mfr. Part No.:
- PSB250SV1A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP52,943.21
(exc. VAT)
PHP59,296.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP52,943.21 |
*price indicative
- RS Stock No.:
- 837-586
- Mfr. Part No.:
- PSB250SV1A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Switch | |
| Switch Output | Electrical | |
| Pressure Type | Pressure Switch | |
| Mount Type | Pipe Mount | |
| Minimum Set Pressure | 250bar | |
| Series | PSB | |
| Maximum Set Pressure | 20bar | |
| Connection Thread Standard | EN 175301-803 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Switch | ||
Switch Output Electrical | ||
Pressure Type Pressure Switch | ||
Mount Type Pipe Mount | ||
Minimum Set Pressure 250bar | ||
Series PSB | ||
Maximum Set Pressure 20bar | ||
Connection Thread Standard EN 175301-803 | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker electro-hydraulic pressure switch is a high-performance device that delivers an electrical signal when the sensed pressure moves beyond a chosen level, optimised for applications requiring precise pressure monitoring.
Robust cast iron construction ensures durability in demanding applications
Versatile mounting options enhance adaptability in various settings
Optional keylock adjustment prevents tampering in critical scenarios
IP65 class electrical protection safeguards against moisture
Related links
- Parker Pressure Switch Pressure Switch
- Parker Pressure Switch 2 bar to 5 bar
- WIKA Pressure Switch 30 Pa to 300 pA
- SMC Pressure Switch NPN 0 MPa to 10 bar
- Norgren Pressure Switch Pressure Type Is Pneumatic
- Telemecanique Sensors XMLA Series Pressure Switch
- Norgren Pressure Switch Positive Pressure
- Bourdon Pressure Switch 5 bar to 30 bar
