Parker Pressure Switch Pressure Switch
- RS Stock No.:
- 837-594
- Mfr. Part No.:
- PSB250AV1A
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,236.52
(exc. VAT)
PHP48,424.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,236.52 |
*price indicative
- RS Stock No.:
- 837-594
- Mfr. Part No.:
- PSB250AV1A
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pressure Switch | |
| Switch Output | Electrical | |
| Pressure Type | Pressure Switch | |
| Mount Type | Pipe Mount | |
| Minimum Set Pressure | 20bar | |
| Series | PSB | |
| Maximum Set Pressure | 250bar | |
| Connection Thread Standard | EN 175301-803 | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pressure Switch | ||
Switch Output Electrical | ||
Pressure Type Pressure Switch | ||
Mount Type Pipe Mount | ||
Minimum Set Pressure 20bar | ||
Series PSB | ||
Maximum Set Pressure 250bar | ||
Connection Thread Standard EN 175301-803 | ||
Maximum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker electro-hydraulic pressure switch is a high-performance device that delivers an electrical signal when the sensed pressure moves beyond a chosen level, optimised for applications requiring precise pressure monitoring.
Robust cast iron construction for long service life in demanding environments
Four adjustable pressure range options for precise pressure setting
Compatible with flange or pipe mounting for versatile installation
Optional keylock adjustment prevents unauthorised changes in critical situations
IP65 electrical protection ensures moisture integrity against spray or splashdown
Related links
- Parker Pressure Switch Pressure Switch
- Parker Pressure Switch 2 bar to 5 bar
- SMC For Use With Pressure Switch
- Telemecanique Sensors Pressure Switch
- Norgren Digital Hydraulic Pressure Switch
- Telemecanique Sensors XMLA Series Pressure Switch
- Eaton 38695 Series Pressure Switch
- Telemecanique Sensors XMP Series Pressure Switch 1.3 bar 12 bar
