SMC Vacuum Switch 0.1 MPa to

Subtotal (1 unit)*

PHP32,991.26

(exc. VAT)

PHP36,950.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,991.26

*price indicative

RS Stock No.:
623-865
Mfr. Part No.:
ISE20C-V-02-W-X500
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Vacuum Switch

Minimum Operating Pressure

0.1MPa

Series

ISE20

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC High-precision digital pressure switch designed for monitoring and controlling positive pressure in pneumatic systems. It features a 3-screen, 3-color LCD display that simultaneously shows real-time pressure, set points, and status indicators for easy operation. It is ideal for integration into automated control systems.

Fast response time

Electrical protection

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy