SMC Pressure Switch SPDT -101 kPa to 0 bar
- RS Stock No.:
- 458-546
- Mfr. Part No.:
- ZSE1-01-55CN
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP12,204.37
(exc. VAT)
PHP13,668.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,204.37 |
*price indicative
- RS Stock No.:
- 458-546
- Mfr. Part No.:
- ZSE1-01-55CN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Port Size | 1/8 in | |
| Minimum Operating Pressure | -101kPa | |
| Switch Output | SPDT | |
| Current | 20mA | |
| Contact Configuration | SPDT | |
| Suitable Medias | Air, Non-Corrosive Gas, Gas | |
| Mount Type | Panel | |
| Pressure Type | Vacuum | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ZSE1/ISE1 | |
| Maximum Operating Pressure | 0 bar | |
| Connection Thread Standard | M5 x 0.8 | |
| Port Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Height | 60mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Port Size 1/8 in | ||
Minimum Operating Pressure -101kPa | ||
Switch Output SPDT | ||
Current 20mA | ||
Contact Configuration SPDT | ||
Suitable Medias Air, Non-Corrosive Gas, Gas | ||
Mount Type Panel | ||
Pressure Type Vacuum | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ZSE1/ISE1 | ||
Maximum Operating Pressure 0 bar | ||
Connection Thread Standard M5 x 0.8 | ||
Port Gender Female | ||
Maximum Operating Temperature 85°C | ||
Height 60mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Compact pressure switch from the series ZSE1 offers exceptional reliability and versatility for a variety of pneumatic applications. Designed for both vacuum and positive pressure environments, this pressure switch ensures precise measurements and a rapid response time to pressure changes. With its user-friendly features, including variable hysteresis settings and easy wiring options, this device is tailored for seamless integration into automation systems. Built to withstand challenging conditions, it guarantees performance stability while maintaining an IP40 enclosure rating for enhanced durability. The innovative design accommodates multiple mounting solutions, such as grommet and connector types, making it suitable for diverse installation scenarios. This highly-functional pressure switch is engineered with a strong focus on user requirements and safety compliance, ensuring a dependable solution for your pressure control needs.
Constructed to endure harsh environments with an IP40 enclosure rating
Compatible with various pneumatic applications, enhancing system adaptability
Incorporates a robust design to ensure long-lasting performance in demanding conditions
Includes an easy-to-read indicator light for clear operational status visibility
Related links
- SMC Pressure Switch SPDT -101 kPa to 0 bar
- SMC Pressure Sensor 0.97 bar 24V 60 °C
- SMC Pressure Switch 2 bar
- SMC Pressure Switch -101 kPa to 0 bar
- SMC Pressure Switch -101 kPa to 0 kPA
- SMC Pressure Switch PNP -101 kPa to 0 bar
- SMC Pressure Switch NPN -101 kPa to 0 bar
- SMC Pressure Switch PNP -101 kPa to 0.1 bar
