SMC 8 mm port 0.6L/min Vacuum Regulator
- RS Stock No.:
- 846-260
- Mfr. Part No.:
- IRV20-C08G
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP67,431.41
(exc. VAT)
PHP75,523.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,431.41 |
*price indicative
- RS Stock No.:
- 846-260
- Mfr. Part No.:
- IRV20-C08G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 8 mm | |
| Series | IRV20 | |
| Connection Thread Standard | Metric | |
| Maximum Flow Rate | 0.6L/min | |
| Pressure Gauge Port Thread Standard | Metric | |
| Pressure Gauge Port Size | 8 mm | |
| Overall Length | 103mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 65mm | |
| Overall Height | 53mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | -100 to -1.3 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 8 mm | ||
Series IRV20 | ||
Connection Thread Standard Metric | ||
Maximum Flow Rate 0.6L/min | ||
Pressure Gauge Port Thread Standard Metric | ||
Pressure Gauge Port Size 8 mm | ||
Overall Length 103mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 65mm | ||
Overall Height 53mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range -100 to -1.3 kPa | ||
- COO (Country of Origin):
- CZ
The SMC vacuum regulator is designed for effective panel mounting. It features integrated digital pressure switch capabilities, ensuring precise pressure control for various applications.
Integrated digital pressure switch for panel mounting enhances user convenience
Weight reduced by 22% compared to prior models, improving efficiency
Robust single sided connections enhance installation flexibility
Standard connections facilitate easy installation and versatility
Related links
- SMC 8 mm port 0.6L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 0.6L/min Vacuum Regulator
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC Metric M6 port 0.6L/min Vacuum Regulator
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Metric M6 port 240 L/min Vacuum Regulator
- SMC Metric M8 port 240 L/min Vacuum Regulator
