SMC 8 mm port 0.6L/min Vacuum Regulator
- RS Stock No.:
- 846-924
- Mfr. Part No.:
- IRV20-LC08G
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP61,214.10
(exc. VAT)
PHP68,559.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,214.10 |
*price indicative
- RS Stock No.:
- 846-924
- Mfr. Part No.:
- IRV20-LC08G
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Regulator | |
| Port Size | 8 mm | |
| Series | IRV20 | |
| Connection Thread Standard | Metric | |
| Maximum Flow Rate | 0.6L/min | |
| Pressure Gauge Port Thread Standard | Metric | |
| Pressure Gauge Port Size | 8 mm | |
| Overall Length | 66.4mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 50mm | |
| Overall Height | 103mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | -100 to -1.3 kPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Regulator | ||
Port Size 8 mm | ||
Series IRV20 | ||
Connection Thread Standard Metric | ||
Maximum Flow Rate 0.6L/min | ||
Pressure Gauge Port Thread Standard Metric | ||
Pressure Gauge Port Size 8 mm | ||
Overall Length 66.4mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 50mm | ||
Overall Height 103mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range -100 to -1.3 kPa | ||
- COO (Country of Origin):
- CZ
The SMC vacuum regulator is engineered for precision control of Air pressure in various applications, utilising single-sided connections and an integrated digital pressure switch for enhanced performance and adaptability.
Integrated digital pressure switch for panel mounting enhances user convenience
Weight reduced by 22% compared to prior models, improving efficiency
Robust single sided connections enhance installation flexibility
Standard connections facilitate easy installation and versatility
Related links
- SMC 8 mm port 0.6L/min Vacuum Regulator
- SMC 6 mm port 0.6L/min Vacuum Regulator
- SMC Metric M8 port 0.6L/min Vacuum Regulator
- SMC Metric M6 port 0.6L/min Vacuum Regulator
- SMC 6 mm port 140L/min Vacuum Regulator
- SMC Rc 1/8 in port 240 L/min Vacuum Regulator
- SMC Metric M6 port 240 L/min Vacuum Regulator
- SMC Metric M8 port 240 L/min Vacuum Regulator
