Festo for use with Suction cup holder Vacuum Accessory
- RS Stock No.:
- 852-512
- Mfr. Part No.:
- VAL-1/4-20-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP5,759.01
(exc. VAT)
PHP6,450.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,759.01 |
*price indicative
- RS Stock No.:
- 852-512
- Mfr. Part No.:
- VAL-1/4-20-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Accessory | |
| For Use With | Suction cup holder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Accessory | ||
For Use With Suction cup holder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo height compensator is designed to provide stability and reliable suction for applications requiring precise object handling, ensuring optimum operation under various conditions.
Height compensator offers an adjustment range of 20 mm
Compatible with any mounting position for flexible installation
Features a vacuum port situated on TOP for efficient airflow
Related links
- Festo for use with Suction cup holder Vacuum Accessory
- Festo 8 mm Flat Suction Cup VAL-1/4-20 G 1/4
- Festo 32 mm Copper and Polytetrafluoroethylene Suction Cup VAL-1/8-10 G 1/8
- SMC 25 mm Bellow Silicone Suction Cup Complete Holder ZP2-B25MTS
- SMC 40 mm Flat Silicone Suction Cup Complete Holder ZPT40CS-B8
- Festo Vacuum Generator 4.5 bar 25 L/min, VN series
- Festo Vacuum Generator 4.7 bar 16 L/min, VN series
- Festo Vacuum Generator 4.5 bar 6.2 L/min, VN series
