SMC 40 mm Flat Silicone Suction Cup Complete Holder ZPT40CS-B8
- RS Stock No.:
- 398-725
- Mfr. Part No.:
- ZPT40CS-B8
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP1,457.06
(exc. VAT)
PHP1,631.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,457.06 |
*price indicative
- RS Stock No.:
- 398-725
- Mfr. Part No.:
- ZPT40CS-B8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup Complete Holder | |
| Pad Type | Flat | |
| Pad Material | Silicone | |
| Connection Type | Threaded | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 43mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Product Type Suction Cup Complete Holder | ||
Pad Type Flat | ||
Pad Material Silicone | ||
Connection Type Threaded | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 43mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It comes from the ZP line of family. It is suitable for multiple applications.
Pad is made of silicon rubber
Come with flat with ribs pad type
Vertical vacuum entry
Related links
- SMC 25 mm Bellow Silicone Suction Cup Complete Holder ZP2-B25MTS
- SMC 6 mm Flat Silicon Rubber Suction Cup Complete Holder ZP06UGS
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZPT06UN-B5
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZP2-B06MUN
- SMC Flat Suction Cup Complete Holder ZPT3-B01
- SMC Suction Cup Complete Holder ZPT2-A5
- SMC 40 mm Flat Silicone Suction Cup ZP40HS
- Festo Nitrile Rubber (NBR) Suction Cup Complete Holder ESH-HB-1-PK 3 mm
