SMC 6 mm Flat Silicon Rubber Suction Cup Complete Holder ZP06UGS
- RS Stock No.:
- 398-749
- Mfr. Part No.:
- ZP06UGS
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
PHP3,474.19
(exc. VAT)
PHP3,891.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,474.19 | PHP347.419 |
*price indicative
- RS Stock No.:
- 398-749
- Mfr. Part No.:
- ZP06UGS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 6mm | |
| Product Type | Suction Cup Complete Holder | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Threaded | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Tube Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 6mm | ||
Product Type Suction Cup Complete Holder | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Threaded | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Tube Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Vacuum Pad offers a complete line of pad options to meet all of your handling and transfer needs. It is specially designed for handling objects with smooth and even surfaces. Its unique flat shape ensures a stable grip and efficient vacuum seal. This type of pad is ideal for applications that require precise and reliable performance in material handling systems.
Made of conductive silicon rubber
6 mm pad diameter
Related links
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZPT06UN-B5
- SMC 6 mm Flat Nitrile Rubber (NBR) Suction Cup Complete Holder ZP2-B06MUN
- SMC 40 mm Flat Silicone Suction Cup Complete Holder ZPT40CS-B8
- SMC Flat Suction Cup Complete Holder ZPT3-B01
- SMC 6 mm Flat Silicon Rubber Suction Cup ZP06US
- SMC 6 mm Flat Silicon Rubber Suction Cup ZP2-06UTS
- SMC 6 mm Flat Silicon Rubber Suction Cup ZP2-06AUS
- Festo Nitrile Rubber (NBR) Suction Cup Complete Holder ESH-HB-1-PK 3 mm
