RS PRO EDS0573 Handheld Vacuum Cleaner, Type C - EU
- RS Stock No.:
- 913-2462
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,535.53
(exc. VAT)
PHP3,959.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,535.53 |
*price indicative
- RS Stock No.:
- 913-2462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Bag/Bagless | Bagless | |
| Power | 10W | |
| Wet/Dry | Wet | |
| Plug Type | Type C - EU | |
| Model Number | EDS0573 | |
| Colour | Red | |
| Standards/Approvals | RoHS, CE | |
| Width | 119mm | |
| Depth | 119mm | |
| Height | 349mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Bag/Bagless Bagless | ||
Power 10W | ||
Wet/Dry Wet | ||
Plug Type Type C - EU | ||
Model Number EDS0573 | ||
Colour Red | ||
Standards/Approvals RoHS, CE | ||
Width 119mm | ||
Depth 119mm | ||
Height 349mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
RS Pro Window Vacuum Cleaner
The RS Pro window vacuum cleaner is the perfect way to clean and dry an array of surfaces such as window, shower doors and mirrors. This premium cordless cleaner provides a streak free finish and is also great for cleaning spills from floors. Lightweight compact design plus a rechargeable Lithium-ion battery make this cleaner ideal for commercial and domestic use.
Features and Benefits:
Voltage 3.6 V
Battery 1.5 Ah
Edge to edge suction
Full charge runtime 25 min
Waterproof grade IPX4
Clean any smooth surfaces from any angles
Eliminates streaks and drips
Built-in water sprayer with 3 water patterns
One-way water flow design, clean and dirty water kept separate
Size: 119 x 119 x 349 mm
Related links
- Nilfisk AERO 21-01 PC Handheld Vacuum Cleaner 230V, Type C - EU
- Nilfisk AERO 31-21 PC INOX Handheld Vacuum Cleaner 230V, Type C - EU
- Makita DVC350 Handheld Vacuum Cleaner Type C - EU
- Nilfisk ATTIX 30-11 PC Handheld Vacuum Cleaner 230V, Type C - EU
- Convac VAC3000PEU Handheld Mini Vacuum Cleaner 220V ac Type C - EU
- Starmix 14445 PZ Floor Vacuum Cleaner Vacuum Cleaner 3-Pin (Global), Type C - EU
- Bosch GAS 35 Floor Vacuum Cleaner Vacuum Cleaner 220V ac Type C - EU
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac Type C - EU
