Makita DRC200Z Vacuum Cleaner, 18V
- RS Stock No.:
- 867-040
- Mfr. Part No.:
- DRC200Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP118,551.04
(exc. VAT)
PHP132,777.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,551.04 |
*price indicative
- RS Stock No.:
- 867-040
- Mfr. Part No.:
- DRC200Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 18V | |
| Tank Capacity | 2.5L | |
| Bag/Bagless | Bagless | |
| Power | 30W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 42mbar | |
| Model Number | DRC200Z | |
| Colour | Teal | |
| Width | 460mm | |
| Weight | 7.8kg | |
| Height | 180mm | |
| Depth | 460mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 18V | ||
Tank Capacity 2.5L | ||
Bag/Bagless Bagless | ||
Power 30W | ||
Wet/Dry Dry | ||
Vacuum Pressure 42mbar | ||
Model Number DRC200Z | ||
Colour Teal | ||
Width 460mm | ||
Weight 7.8kg | ||
Height 180mm | ||
Depth 460mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita robotic vacuum cleaner is designed for efficient cleaning in areas between 300 and 500 m², featuring a timer function for custom cleaning schedules.
Nominal battery voltage of 18 V powers a brushless, maintenance-free motor
On-Timer function enables automatic night-time cleaning in unoccupied spaces
Equipped with obstacle detection using ultrasonic sensors for safe navigation
2.5L dust tank is detachable and washable for easy maintenance
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
