Karcher 1.667-299.0 Floor Vacuum Cleaner Vacuum Cleaner, 10 m Cable, 240V
- RS Stock No.:
- 719-053
- Mfr. Part No.:
- 1.667-299.0
- Manufacturer:
- Karcher
Subtotal (1 unit)*
PHP96,470.34
(exc. VAT)
PHP108,046.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP96,470.34 |
*price indicative
- RS Stock No.:
- 719-053
- Mfr. Part No.:
- 1.667-299.0
- Manufacturer:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Vacuum Cleaner | |
| Battery Operated | No | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 240V | |
| Flow Rate | 148L/s | |
| Tank Capacity | 65L | |
| Dust Classification | L | |
| Bag/Bagless | Bag | |
| Noise Level | 73dB | |
| Power | 2.76kW | |
| Cable Length | 10m | |
| Vacuum Pressure | 254mbar | |
| Colour | Silver | |
| Model Number | 1.667-299.0 | |
| Weight | 22kg | |
| Width | 460mm | |
| Height | 890mm | |
| Depth | 660mm | |
| Hose Length | 4m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Vacuum Cleaner | ||
Battery Operated No | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 240V | ||
Flow Rate 148L/s | ||
Tank Capacity 65L | ||
Dust Classification L | ||
Bag/Bagless Bag | ||
Noise Level 73dB | ||
Power 2.76kW | ||
Cable Length 10m | ||
Vacuum Pressure 254mbar | ||
Colour Silver | ||
Model Number 1.667-299.0 | ||
Weight 22kg | ||
Width 460mm | ||
Height 890mm | ||
Depth 660mm | ||
Hose Length 4m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Karcher NT 65/2 AP ME is a high-performance, dual-motor wet/dry vacuum cleaner designed for professional use. Engineered to provide exceptional suction power, it features an efficient air-blast cleaning system for its flat pleated filter. This ensures that you maintain consistent performance, even in demanding environments. Constructed with Durable stainless steel, the vacuum boasts a 65-litre container capacity, perfect for substantial clean-up tasks. Its ergonomic push handle makes transport simple, while the semi-automatic filter cleaning system ensures minimal downtime. With a robust design tailored to handle various materials, this vacuum is Ideal for professionals seeking reliability and efficiency in their cleaning solutions.
Stainless steel container for durability and longevity
Semi-automatic filter cleaning maintains high suction efficiency
Ergonomic push handle ensures convenient mobility
Dual-motor design delivers powerful and consistent suction
Efficient air-blast cleaning optimises filter performance
Long 10-metre cable facilitates extended reach during cleaning
Flat pleated filter design enhances Air flow for maximum suction
Multiple accessories including wet/dry floor nozzles for versatile cleaning
Designed for professional applications, managing both fine dust and liquid
Compact dimensions facilitate easy storage and transport
Related links
- Karcher 1.667-274.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-289.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-297.0 Floor Vacuum Cleaner Vacuum Cleaner 240V
- Karcher 1.667-332.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher 1.667-331.0 Floor Vacuum Cleaner Vacuum Cleaner 220 to 240 V
- Karcher Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V ac, 240 V ac
- Karcher 16672890 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
- Karcher 16672990 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner 220V, 240 V
