Karcher 16283610 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 6 m Cable, 220V, 240 V

Subtotal (1 unit)*

PHP57,080.46

(exc. VAT)

PHP63,930.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from November 23, 2026
  • Plus 12 unit(s) shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,080.46

*price indicative

RS Stock No.:
425-403
Mfr. Part No.:
16283610
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Wet & Dry Vacuum Cleaner

Vacuum Cleaner Type

Floor Vacuum Cleaner

Battery Operated

No

Supply Voltage

220V, 240V

Flow Rate

75L/s

Tank Capacity

30L

Bag/Bagless

Bag

Power

2.1kW

Wet/Dry

Dry/Wet

Cable Length

6m

Model Number

16283610

Colour

Yellow

Weight

9.3kg

Width

382mm

Standards/Approvals

RoHS

Height

693mm

Depth

418mm

Hazardous Area Certification

No

Hose Length

2.2m

COO (Country of Origin):
RO
The Karcher WD 6 P S V-30/6/22/T vacuum cleaner combines extremely powerful suction with energy efficiency. With 30 l stainless steel tank, flat pleated filter, which can be cleaned at the touch of a button, blower function and integrated socket.

Flat pleated filter with patented filter removal process

Filter cleaning

Electrical socket with automatic on or off function for working with power tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy