RS PRO Drive Belt, belt section BX 1.18 m, 1.15 m Length
- RS Stock No.:
- 205-6728
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP853.96
(exc. VAT)
PHP956.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | PHP853.96 |
| 13 - 24 | PHP836.88 |
| 25 + | PHP820.13 |
*price indicative
- RS Stock No.:
- 205-6728
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drive Belt | |
| Belt Section | BX | |
| Sub Type | Wedge Belt | |
| Series | BX | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Belt Width | 17mm | |
| Outside Length | 1.18m | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 11mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN ISO | |
| Inside Length | 1.15m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drive Belt | ||
Belt Section BX | ||
Sub Type Wedge Belt | ||
Series BX | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Belt Width 17mm | ||
Outside Length 1.18m | ||
Minimum Operating Temperature -40°C | ||
Belt Height 11mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN ISO | ||
Inside Length 1.15m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Cogged V Belt
Introducing the range of RS PRO Cogged V Belts, ideal for applications that require optimum performance at high rotational speeds. The universal design combined with the cogged slots allows increased flexibility and longer-lasting performance, in comparison to standard belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
