Get a bulk buy discount
Add 13 more to save PHP239.85
View bulk pricing optionsSubtotal (1 unit)*
PHP614.64
(exc. VAT)
PHP688.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 12 | PHP614.64 | - |
| 13 - 24 | PHP596.19 | PHP239.85 |
| 25 + | PHP578.30 | PHP908.50 |
*price indicative
- RS Stock No.:
- 205-6784
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drive Belt | |
| Belt Section | XPZ | |
| Sub Type | Narrow Belt | |
| Series | XP | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Outside Length | 1.15m | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9.7mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 775 Part 1 ISO 4184 IP RMAMPTA BS 790, REACH, RoHS | |
| Inside Length | 1.061m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drive Belt | ||
Belt Section XPZ | ||
Sub Type Narrow Belt | ||
Series XP | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Outside Length 1.15m | ||
Belt Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9.7mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 775 Part 1 ISO 4184 IP RMAMPTA BS 790, REACH, RoHS | ||
Inside Length 1.061m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Cogged Wedge Belt
Introducing the range of RS PRO Cogged Wedge Belts, ideal for applications that require optimum performance under more demanding conditions. The narrower design combined with the cogged slots and deeper cushioning allows for more compact, higher power and heavier-duty drives, in comparison to V belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
