SKF Wedge Belt, belt section SPA 2.932 m
- RS Stock No.:
- 586-608
- Mfr. Part No.:
- PHG SPA2932
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP7,997.22
(exc. VAT)
PHP8,956.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,997.22 | PHP1,599.444 |
*price indicative
- RS Stock No.:
- 586-608
- Mfr. Part No.:
- PHG SPA2932
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPA | |
| Product Type | Wedge Belt | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Width | 12.7mm | |
| Outside Length | 2.932m | |
| Belt Height | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPA | ||
Product Type Wedge Belt | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Width 12.7mm | ||
Outside Length 2.932m | ||
Belt Height 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPA 2932 mm
- SKF Wedge Belt, belt section SPA 757 mm
- SKF Wedge Belt, belt section SPA 3550 mm
- SKF Wedge Belt, belt section SPA 1220 mm
- SKF Wedge Belt, belt section SPA 1300 mm
- SKF Wedge Belt, belt section SPA 4250 mm
- SKF Wedge Belt, belt section SPA 3750 mm
- SKF Wedge Belt, belt section SPA 1282 mm
