Subtotal (1 pack of 5 units)*
PHP6,275.69
(exc. VAT)
PHP7,028.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,275.69 | PHP1,255.138 |
*price indicative
- RS Stock No.:
- 586-601
- Mfr. Part No.:
- PHG SPA2300
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPA | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Outside Length | 2.3m | |
| Belt Width | 12.7mm | |
| Belt Height | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPA | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Outside Length 2.3m | ||
Belt Width 12.7mm | ||
Belt Height 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT Wedge Belt 2237 mm Length
- SKF Wedge Belt, belt section SPB 2300 mm
- Gates Belt, belt section SPA 2300 mm
- SKF Wedge Belt, belt section SPA 757 mm
- SKF Wedge Belt, belt section SPA 3550 mm
- SKF Wedge Belt, belt section SPA 1220 mm
- SKF Wedge Belt, belt section SPA 1300 mm
- SKF Wedge Belt, belt section SPA 4250 mm
