SKF Wrapped V-Belt, belt section Z 610 mm, 597 mm Length
- RS Stock No.:
- 586-392
- Mfr. Part No.:
- PHG Z23.5
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP2,688.31
(exc. VAT)
PHP3,010.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,688.31 | PHP268.831 |
*price indicative
- RS Stock No.:
- 586-392
- Mfr. Part No.:
- PHG Z23.5
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | Z | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Height | 6mm | |
| Outside Length | 610mm | |
| Belt Width | 10mm | |
| Standards/Approvals | No | |
| Inside Length | 597mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section Z | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Height 6mm | ||
Outside Length 610mm | ||
Belt Width 10mm | ||
Standards/Approvals No | ||
Inside Length 597mm | ||
- COO (Country of Origin):
- CN
SKF PHG Series Wrapped V-Belt, 6mm Belt Height, 10mm Belt Width - PHG Z23.5
This wrapped V-belt is a Compact power-transmission belt designed for use in industrial and machinery drive systems. It serves as a flexible link between pulleys in automation, electrical and mechanical assemblies, providing consistent torque transfer and reduced slip under variable loads. Constructed from a synthetic elastomer compound with an embedded textile tension member, it is suited to continuous and intermittent drive applications where a slim cross-section is required.
Features and Benefits:
• Chloroprene construction resists oil and ageing while maintaining flexibility
• Polyester tension member ensures dimensional stability under load
• Z cross-section offers narrow-profile drives with efficient power transfer
• Wrapped cover reduces dust ingress and prolongs working life
• Thin 6mm profile supports Compact pulley arrangements
• Polyester tension member ensures dimensional stability under load
• Z cross-section offers narrow-profile drives with efficient power transfer
• Wrapped cover reduces dust ingress and prolongs working life
• Thin 6mm profile supports Compact pulley arrangements
Applications
• Suitable for light-duty conveyor drives in automation equipment
• Ideal for belt-driven fans and blowers in electrical enclosures
• Used with small gearboxes in laboratory and test rigs
• Can be used for timing auxiliary drives in production machinery
• Used for refurbishment of Compact motor-pulley assemblies
• Ideal for belt-driven fans and blowers in electrical enclosures
• Used with small gearboxes in laboratory and test rigs
• Can be used for timing auxiliary drives in production machinery
• Used for refurbishment of Compact motor-pulley assemblies
What material provides the belts flexibility and environmental resistance?
The elastomer compound is a chloroprene formulation that balances flexibility with resistance to oils and environmental ageing, helping maintain performance in industrial atmospheres.
How does the cord construction affect operational behaviour?
The polyester cord offers high tensile strength and low stretch, which helps keep running tension stable and reduces elongation over the service life.
Is the belt suitable for Compact drive geometries?
Yes, the Z-section profile is specifically suited to narrow pulley grooves and tight centre distances where space constraints limit larger-section belts.
How does the wrapped cover influence maintenance needs?
The wrapped cover helps shield the internal tension members from abrasive particles, which can reduce inspection frequency and slow wear progression.
