SKF Wrapped V-Belt, belt section A 630 mm, 597 mm Length
- RS Stock No.:
- 585-658
- Mfr. Part No.:
- PHG A23.5
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP2,569.02
(exc. VAT)
PHP2,877.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,569.02 | PHP256.902 |
*price indicative
- RS Stock No.:
- 585-658
- Mfr. Part No.:
- PHG A23.5
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | A | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 8mm | |
| Outside Length | 630mm | |
| Belt Width | 13mm | |
| Standards/Approvals | No | |
| Inside Length | 597mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section A | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 8mm | ||
Outside Length 630mm | ||
Belt Width 13mm | ||
Standards/Approvals No | ||
Inside Length 597mm | ||
- COO (Country of Origin):
- CN
SKF PHG Series Wrapped V-Belt, 13mm Belt Width, 8mm Belt Height - PHG A23.5
This wrapped V-belt is a power transmission component designed for industrial drive systems, providing reliable torque transfer in mechanical and electromechanical assemblies. It uses an elastomer body suitable for continuous operation where flexibility and resistance to oil and heat are required, and is intended for applications demanding consistent belt profile and dimensional stability.
Features and Benefits:
• Chloroprene rubber compound resists oil and heat for prolonged service life
• Polyester tensile cords maintain dimensional stability under load
• A‑section profile ensures positive wedge engagement on pulleys
• Wrapped construction minimises internal wear for steady performance
• Consistent cross-section supports smooth power delivery in drives
• Polyester tensile cords maintain dimensional stability under load
• A‑section profile ensures positive wedge engagement on pulleys
• Wrapped construction minimises internal wear for steady performance
• Consistent cross-section supports smooth power delivery in drives
Applications
• Suitable for conveyor drive systems in automation lines
• Ideal for motor-to-pulley power transmission in electrical drives
• Used with Compact gearbox inputs in mechanical installations
• Can be used for replacement belts in industrial plant maintenance
• Ideal for motor-to-pulley power transmission in electrical drives
• Used with Compact gearbox inputs in mechanical installations
• Can be used for replacement belts in industrial plant maintenance
How does the belt construction affect fatigue resistance?
The wrapped design reduces internal abrasion and the elastomeric cover limits ozone and chemical attack, which together slow crack initiation under cyclic loading.
What pulley profile is required for correct seating?
A conventional A‑profile pulley with matching groove geometry is required to ensure proper wedge action and load distribution across the belt flank.
How does the cord material influence operational stability?
Polyester cords exhibit low elongation and good tensile strength, which keeps speed variation minimal and maintains belt tension during fluctuating loads.
What environmental conditions is the compound suited to?
The chloroprene-based material offers balanced resistance to moderate heat, oils and atmospheric ozone, making it appropriate for many industrial environments.
