SKF Wedge Belt, belt section SPA 2060 mm
- RS Stock No.:
- 586-352
- Mfr. Part No.:
- PHG SPA2060
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP5,636.32
(exc. VAT)
PHP6,312.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,636.32 | PHP1,127.264 |
*price indicative
- RS Stock No.:
- 586-352
- Mfr. Part No.:
- PHG SPA2060
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPA | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Height | 10mm | |
| Outside Length | 2060mm | |
| Belt Width | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPA | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Height 10mm | ||
Outside Length 2060mm | ||
Belt Width 12.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wrapped V-Belt, belt section SPZ 2060 mm
- SKF Wrapped V-Belt, belt section SPB 2060 mm
- SKF Wrapped V-Belt 2007 mm Length
- Gates Belt, belt section SPA 2060 mm
- SKF Wrapped V-Belt, belt section SPA 1032 mm
- SKF Wrapped V-Belt, belt section SPA 800 mm
- SKF Wrapped V-Belt, belt section SPA 1550 mm
- SKF Wrapped V-Belt, belt section SPA 1782 mm
