Subtotal (1 unit)*
PHP13,908.96
(exc. VAT)
PHP15,578.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,908.96 |
*price indicative
- RS Stock No.:
- 465-223
- Mfr. Part No.:
- PHG SPC10000
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPC | |
| Product Type | Wedge Belt | |
| Series | PHG SPC | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Width | 22mm | |
| Outside Length | 10m | |
| Belt Height | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPC | ||
Product Type Wedge Belt | ||
Series PHG SPC | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Width 22mm | ||
Outside Length 10m | ||
Belt Height 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped wedge belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Wedge belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPC 10 m
- SKF Wedge Belt, belt section SPC 3.15 m
- SKF Wedge Belt, belt section SPC 3.25 m
- SKF Wedge Belt, belt section SPC 2.24 m
- SKF Wedge Belt, belt section SPC 7.1 m
- SKF Wedge Belt, belt section SPC 2.8 m
- SKF Wedge Belt, belt section SPC 10.6 m
- SKF Wedge Belt, belt section SPC 3.75 m
