SKF Wedge Belt, belt section SPC 3.75 m
- RS Stock No.:
- 465-230
- Mfr. Part No.:
- PHG SPC3750
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,232.50
(exc. VAT)
PHP5,860.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,232.50 |
*price indicative
- RS Stock No.:
- 465-230
- Mfr. Part No.:
- PHG SPC3750
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPC | |
| Product Type | Wedge Belt | |
| Series | PHG SPC | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 18mm | |
| Outside Length | 3.75m | |
| Belt Width | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPC | ||
Product Type Wedge Belt | ||
Series PHG SPC | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 18mm | ||
Outside Length 3.75m | ||
Belt Width 22mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped wedge belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Wedge belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- Gates Belt, belt section SPC 3750 mm
- SKF Wedge Belt, belt section SPA 3750 mm
- SKF Wedge Belt, belt section SPB 3750 mm
- SKF Wedge Belt, belt section SPC 4500 mm
- SKF Wedge Belt, belt section SPC 3100 mm
- SKF Wedge Belt, belt section SPC 2800 mm
- SKF Wedge Belt, belt section SPC 3150 mm
- SKF Wedge Belt, belt section SPC 3350 mm
