SKF Wedge Belt, belt section AA 3310 mm, 3251.2 mm Length

Subtotal (1 unit)*

PHP2,298.50

(exc. VAT)

PHP2,574.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,298.50

*price indicative

RS Stock No.:
465-194
Mfr. Part No.:
PHG AA128
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wedge Belt

Belt Section

AA

Sub Type

Wrapped Narrow Wedge Belt

Series

PHG AA

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Width

13mm

Belt Height

10mm

Outside Length

3310mm

Standards/Approvals

RoHS

Inside Length

3251.2mm

COO (Country of Origin):
CN
The SKF Double classical V Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Double classical V belts are similar to a pair of mirrored V belts with the cords strongly bonded at the widest part of the belt. The design enables the belts to transmit power from both sides with an equal load distribution and without any additional belt wear.

Equal load distribution on both sides without additional wear

Low elongation during operation

Oil and heat resistant with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy