SKF Wedge Belt, belt section E 7.187 m, 7.112 m Length
- RS Stock No.:
- 464-147
- Mfr. Part No.:
- PHG E280
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP17,767.12
(exc. VAT)
PHP19,899.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,767.12 |
*price indicative
- RS Stock No.:
- 464-147
- Mfr. Part No.:
- PHG E280
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | E | |
| Product Type | Wedge Belt | |
| Sub Type | Wrapped Classical V-Belt | |
| Series | PHG E | |
| Belt Height | 23mm | |
| Outside Length | 7.187m | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Inside Length | 7.112m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section E | ||
Product Type Wedge Belt | ||
Sub Type Wrapped Classical V-Belt | ||
Series PHG E | ||
Belt Height 23mm | ||
Outside Length 7.187m | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Inside Length 7.112m | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
