SKF Wedge Belt, belt section C 6910 mm, 6858 mm Length
- RS Stock No.:
- 464-948
- Mfr. Part No.:
- PHG C270
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP5,567.01
(exc. VAT)
PHP6,235.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,567.01 |
*price indicative
- RS Stock No.:
- 464-948
- Mfr. Part No.:
- PHG C270
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | C | |
| Series | PHG C | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Width | 22mm | |
| Belt Height | 14mm | |
| Outside Length | 6910mm | |
| Standards/Approvals | No | |
| Inside Length | 6858mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section C | ||
Series PHG C | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Width 22mm | ||
Belt Height 14mm | ||
Outside Length 6910mm | ||
Standards/Approvals No | ||
Inside Length 6858mm | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical V belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
