SKF Wedge Belt, belt section BB 4.5 m, 4.4196 m Length
- RS Stock No.:
- 464-373
- Mfr. Part No.:
- PHG BB174
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,226.54
(exc. VAT)
PHP4,733.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,226.54 |
*price indicative
- RS Stock No.:
- 464-373
- Mfr. Part No.:
- PHG BB174
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | BB | |
| Series | PHG BB | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 4.5m | |
| Belt Height | 13mm | |
| Belt Width | 17mm | |
| Standards/Approvals | No | |
| Inside Length | 4.4196m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section BB | ||
Series PHG BB | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 4.5m | ||
Belt Height 13mm | ||
Belt Width 17mm | ||
Standards/Approvals No | ||
Inside Length 4.4196m | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Double classical (Hex) V-belts are similar to a pair of mirrored V-belts with the cords strongly bonded at the widest part of the belt.
Equal load distribution on both sides without additional wear
Low elongation during operation
Oil and heat resistant, with anti static properties
