SKF Vee Belt, belt section BB 3.73 m, 3.658 m Length

Subtotal (1 unit)*

PHP3,495.30

(exc. VAT)

PHP3,914.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,495.30

*price indicative

RS Stock No.:
463-020
Mfr. Part No.:
PHG BB144
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

BB

Product Type

Vee Belt

Series

PHG

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Belt Height

13mm

Belt Width

17mm

Outside Length

3.73m

Standards/Approvals

No

Inside Length

3.658m

COO (Country of Origin):
CN
The SKF Double classical V-belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. They are similar to a pair of mirrored V-belts with the cords strongly bonded at the widest part of the belt. The design enables the belts to transmit power from both sides with an equal load distribution and without any additional belt wear.

Low elongation during operation

Oil and heat resistant with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy