SKF Wedge Belt, belt section B 5.34 m, 5.2832 m Length
- RS Stock No.:
- 464-370
- Mfr. Part No.:
- PHG B208
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,162.77
(exc. VAT)
PHP3,542.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,162.77 |
*price indicative
- RS Stock No.:
- 464-370
- Mfr. Part No.:
- PHG B208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | B | |
| Product Type | Wedge Belt | |
| Sub Type | Wrapped Narrow Wedge Belt | |
| Series | PHG B | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 5.34m | |
| Belt Height | 11mm | |
| Belt Width | 17mm | |
| Standards/Approvals | RoHS | |
| Inside Length | 5.2832m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section B | ||
Product Type Wedge Belt | ||
Sub Type Wrapped Narrow Wedge Belt | ||
Series PHG B | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 5.34m | ||
Belt Height 11mm | ||
Belt Width 17mm | ||
Standards/Approvals RoHS | ||
Inside Length 5.2832m | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
