SKF Wedge Belt, belt section B 3.85 m, 3.81 m Length
- RS Stock No.:
- 465-196
- Mfr. Part No.:
- PHG B150
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,298.50
(exc. VAT)
PHP2,574.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,298.50 |
*price indicative
- RS Stock No.:
- 465-196
- Mfr. Part No.:
- PHG B150
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | B | |
| Sub Type | Wrapped Narrow Wedge Belt | |
| Series | PHG B | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 3.85m | |
| Belt Height | 11mm | |
| Belt Width | 17mm | |
| Standards/Approvals | RoHS | |
| Inside Length | 3.81m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section B | ||
Sub Type Wrapped Narrow Wedge Belt | ||
Series PHG B | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 3.85m | ||
Belt Height 11mm | ||
Belt Width 17mm | ||
Standards/Approvals RoHS | ||
Inside Length 3.81m | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical V belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
