SKF Wedge Belt, belt section SPB 3170 mm
- RS Stock No.:
- 464-153
- Mfr. Part No.:
- PHG SPB3170
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP2,703.62
(exc. VAT)
PHP3,028.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,703.62 |
*price indicative
- RS Stock No.:
- 464-153
- Mfr. Part No.:
- PHG SPB3170
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPB | |
| Series | PHG SPB | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Width | 16.3mm | |
| Outside Length | 3170mm | |
| Belt Height | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPB | ||
Series PHG SPB | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Width 16.3mm | ||
Outside Length 3170mm | ||
Belt Height 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT Wedge Belt 3110 mm Length
- SKF Wedge Belt, belt section SPB 3200 mm
- SKF Wedge Belt, belt section SPB 3250 mm
- SKF Wedge Belt, belt section SPB 7500 mm
- SKF Wedge Belt, belt section SPB 3150 mm
- SKF Wedge Belt, belt section SPB 2680 mm
- SKF Wedge Belt, belt section SPB 4820 mm
- SKF Wedge Belt, belt section SPB 4560 mm
