OPTIBELT Wedge Belt, belt section SPB 3.192 m, 3.11 m Length
- RS Stock No.:
- 144-8916
- Mfr. Part No.:
- SPB 3170
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,987.82
(exc. VAT)
PHP5,586.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from October 19, 2026
- Plus 10 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | PHP4,987.82 |
| 13 - 24 | PHP4,838.16 |
| 25 + | PHP4,693.03 |
*price indicative
- RS Stock No.:
- 144-8916
- Mfr. Part No.:
- SPB 3170
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPB | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 16.3mm | |
| Belt Height | 13mm | |
| Outside Length | 3.192m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Inside Length | 3.11m | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPB | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 16.3mm | ||
Belt Height 13mm | ||
Outside Length 3.192m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Inside Length 3.11m | ||

High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable TOP width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC
Product Application Information
• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators
The SK wedge belt is Ideal for use in heavy mechanical engineering with high load requirements.
