SKF Wedge Belt, belt section SPB 3.75 m
- RS Stock No.:
- 464-001
- Mfr. Part No.:
- PHG SPB3750
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP3,212.49
(exc. VAT)
PHP3,597.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,212.49 |
*price indicative
- RS Stock No.:
- 464-001
- Mfr. Part No.:
- PHG SPB3750
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wedge Belt | |
| Belt Section | SPB | |
| Series | PHG SPB | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Width | 16.3mm | |
| Outside Length | 3.75m | |
| Belt Height | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wedge Belt | ||
Belt Section SPB | ||
Series PHG SPB | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Width 16.3mm | ||
Outside Length 3.75m | ||
Belt Height 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Wrapped wedge belt provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Wedge belts have pre tensioned polyester cords that provide low stretch during operation and a fibre loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity which minimizes heat generation
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section SPB 3.75 m
- Gates Belt, belt section SPB 3.75 m
- SKF Wedge Belt, belt section SPC 3.75 m
- SKF Wedge Belt, belt section SPA 3.75 m
- SKF Wedge Belt, belt section SPB 3.15 m
- SKF Wedge Belt, belt section SPB 1.85 m
- SKF Wedge Belt, belt section SPB 2.3 m
- SKF Wedge Belt, belt section SPB 3.55 m
