SKF Wedge Belt, belt section 5V 5.3848 m
- RS Stock No.:
- 463-946
- Mfr. Part No.:
- PHG 5V2120
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP4,531.19
(exc. VAT)
PHP5,074.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,531.19 |
*price indicative
- RS Stock No.:
- 463-946
- Mfr. Part No.:
- PHG 5V2120
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5V | |
| Product Type | Wedge Belt | |
| Sub Type | Wrapped Narrow Wedge Belt | |
| Series | PHG 5V | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Width | 15mm | |
| Outside Length | 5.3848m | |
| Belt Height | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5V | ||
Product Type Wedge Belt | ||
Sub Type Wrapped Narrow Wedge Belt | ||
Series PHG 5V | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Width 15mm | ||
Outside Length 5.3848m | ||
Belt Height 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fiber-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section 5V 2.159 m
- SKF Wedge Belt, belt section 5V 3.556 m
- SKF Wedge Belt, belt section 5V 4.572 m
- SKF Wedge Belt, belt section 5V 3.3528 m
- SKF Wedge Belt, belt section 5V 4.318 m
- SKF Wedge Belt, belt section 5V 5.6896 m
- SKF Wedge Belt, belt section 5V 1.803 m
- SKF Wedge Belt, belt section 5V 1.524 m
