Subtotal (1 unit)*
PHP2,990.33
(exc. VAT)
PHP3,349.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,990.33 |
*price indicative
- RS Stock No.:
- 463-144
- Mfr. Part No.:
- PHG 5V1400
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | 5V | |
| Product Type | Wedge Belt | |
| Sub Type | Wrapped Narrow Wedge Belt | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Height | 13mm | |
| Belt Width | 15mm | |
| Outside Length | 3.556m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section 5V | ||
Product Type Wedge Belt | ||
Sub Type Wrapped Narrow Wedge Belt | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Height 13mm | ||
Belt Width 15mm | ||
Outside Length 3.556m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Wrapped narrow wedge belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Narrow wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully covered in a heavy duty industrial fabric, wrapped belts have a high resistance against abrasion.
Low elongation during operation
Oil and heat resistant with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- SKF Wedge Belt, belt section 5V 5.6896 m
- SKF Wedge Belt, belt section 5V 1.803 m
- SKF Wedge Belt, belt section 5V 3.3528 m
- SKF Wedge Belt, belt section 5V 1.524 m
- SKF Wedge Belt, belt section 5V 2.6924 m
- SKF Wedge Belt, belt section 5V 2.032 m
- SKF Wedge Belt, belt section 5V 5.9944 m
- SKF Wedge Belt, belt section 5V 2.997 m
