SU CULGP1.VC-CBCI-67-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 280 nm 152 mW, 3-Pin Surface Mount package
- RS Stock No.:
- 861-981
- Mfr. Part No.:
- SU CULGP1.VC-CBCI-67-V3V4
- Manufacturer:
- ams OSRAM
N
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP1,619.10
(exc. VAT)
PHP1,813.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 4 | PHP1,619.10 | - |
| 5 + | PHP1,570.23 | 3% |
*price indicative
- RS Stock No.:
- 861-981
- Mfr. Part No.:
- SU CULGP1.VC-CBCI-67-V3V4
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Peak Wavelength | 280nm | |
| Radiant Flux | 152mW | |
| Packaging | Tape and Reel | |
| Package Type | Ceramic package | |
| Lens Shape | Flat | |
| Number of Pins | 3 | |
| LED Material | Ceramic | |
| Mount Type | Surface Mount | |
| Standards/Approvals | IEC60810 | |
| Height | 1.26mm | |
| Width | 3.5mm | |
| Length | 3.5mm | |
| Series | OSLON UV 3535 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
UV Type UV C | ||
Peak Wavelength 280nm | ||
Radiant Flux 152mW | ||
Packaging Tape and Reel | ||
Package Type Ceramic package | ||
Lens Shape Flat | ||
Number of Pins 3 | ||
LED Material Ceramic | ||
Mount Type Surface Mount | ||
Standards/Approvals IEC60810 | ||
Height 1.26mm | ||
Width 3.5mm | ||
Length 3.5mm | ||
Series OSLON UV 3535 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ams OSRAM Uv-C Led delivers high-performance germicidal radiation for water treatment and Air purification. This ams Osram Oslon UV 3535 series surface-mount emitter is engineered to ensure efficient surface sterilisation.
Operates at 500 mA and approximately 6.2 V
Delivers a Peak Wavelength of 265 to 275 nm
Features a Compact 1414 footprint or 3535 metric size
Related links
- SU CULDP2.VC-MBMH-67-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 280 nm 61 mW, 3-Pin Surface Mount package
- SU CULCP1.VC-MBMH-45-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 270 nm 51 mW, 3-Pin Surface Mount package
- SU CULBN2.VC-AGAN-67-4F4G ams OSRAM SU CULBN2.VC Series 1-LEDs UV LED 280 nm 7 mW 120 °, 3-Pin
- SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 40 mW 120 °, 2-Pin Surface package
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- XMD-FBC-LLOA Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW
- XMD-FBC-LLVA Seoul Viosys XMD-FBC-LLVA Series 48-LEDs UVC LED 280 nm 828 mW
