SU CULDP2.VC-MBMH-67-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 280 nm 61 mW, 3-Pin Surface Mount package
- RS Stock No.:
- 861-980
- Mfr. Part No.:
- SU CULDP2.VC-MBMH-67-V3V4
- Manufacturer:
- ams OSRAM
N
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP781.89
(exc. VAT)
PHP875.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP781.89 | - |
| 10 - 49 | PHP633.44 | 18% |
| 50 - 99 | PHP484.99 | 37% |
| 100 + | PHP368.82 | 52% |
*price indicative
- RS Stock No.:
- 861-980
- Mfr. Part No.:
- SU CULDP2.VC-MBMH-67-V3V4
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | UV LED | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Peak Wavelength | 280nm | |
| Packaging | Tape and Reel | |
| Radiant Flux | 61mW | |
| Package Type | Ceramic package | |
| Lens Shape | Flat | |
| Number of Pins | 3 | |
| LED Material | Ceramic | |
| Mount Type | Surface Mount | |
| Width | 3.5mm | |
| Length | 3.5mm | |
| Height | 1.26mm | |
| Standards/Approvals | IEC60810 | |
| Automotive Standard | No | |
| Series | OSLON UV 3535 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type UV LED | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Peak Wavelength 280nm | ||
Packaging Tape and Reel | ||
Radiant Flux 61mW | ||
Package Type Ceramic package | ||
Lens Shape Flat | ||
Number of Pins 3 | ||
LED Material Ceramic | ||
Mount Type Surface Mount | ||
Width 3.5mm | ||
Length 3.5mm | ||
Height 1.26mm | ||
Standards/Approvals IEC60810 | ||
Automotive Standard No | ||
Series OSLON UV 3535 | ||
- COO (Country of Origin):
- MY
The ams OSRAM Uv-C Led provides reliable germicidal radiation for water purification and Air sanitisation. This ams Osram Oslon UV 3535 series device is engineered to ensure efficient surface sterilisation without MERCURY content.
Emits ultraviolet light in the 260 to 280 nm Wavelength range
Delivers nominal 275 nm UV-C radiation
Provides optical output power typically between 35 and 70 mW at 150 mA
Features a Compact 3535 surface mount package type
Related links
- SU CULGP1.VC-CBCI-67-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 280 nm 152 mW, 3-Pin Surface Mount package
- SU CULCP1.VC-MBMH-45-V3V4 ams OSRAM OSLON UV 3535 Series 1-LEDs UV LED 270 nm 51 mW, 3-Pin Surface Mount package
- SU CULBN2.VC-AGAN-67-4F4G ams OSRAM SU CULBN2.VC Series 1-LEDs UV LED 280 nm 7 mW 120 °, 3-Pin
- SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 40 mW 120 °, 2-Pin Surface package
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- XMD-FBC-LLOA Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW
- XMD-FBC-LLVA Seoul Viosys XMD-FBC-LLVA Series 48-LEDs UVC LED 280 nm 828 mW
