Hama to DisplayPort, HDMI, VGA Adapter 3 Supported Display(s) - 4096 x 2160 pixel

Subtotal (1 unit)*

PHP3,774.68

(exc. VAT)

PHP4,227.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,774.68

*price indicative

RS Stock No.:
325-241
Mfr. Part No.:
00200334
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

Adapter

Standards/Approvals

RoHS

Maximum Resolution

4096 x 2160 pixel

Supported Number of Displays

3

Video Connection Type

DisplayPort, HDMI, VGA

COO (Country of Origin):
CN
The Hama Video adapter is designed to connect a PC or notebook with a DisplayPort to a monitor, TV, or projector, enabling the transmission of digital audio and video data and signals. It supports ultra HD cinema quality resolution with 4096x2160 pixels, providing exceptional clarity and detail. The slimline plug is particularly ideal for mobile and flat devices, or when space is limited, offering a compact and efficient solution for high quality video output.

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy