Hama to HDMI, DVI Adapter 2 Supported Display(s) - 4096 x 2160 pixel
- RS Stock No.:
- 325-133
- Mfr. Part No.:
- 00205018
- Manufacturer:
- Hama
Subtotal (1 unit)*
PHP2,096.82
(exc. VAT)
PHP2,348.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,096.82 |
*price indicative
- RS Stock No.:
- 325-133
- Mfr. Part No.:
- 00205018
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | Adapter | |
| Standards/Approvals | RoHS | |
| Video Connection Type | HDMI, DVI | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Supported Number of Displays | 2 | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type Adapter | ||
Standards/Approvals RoHS | ||
Video Connection Type HDMI, DVI | ||
Maximum Resolution 4096 x 2160 pixel | ||
Supported Number of Displays 2 | ||
- COO (Country of Origin):
- CN
The Hama 1.5 meter adapter cable features an HDMI plug to DVI/D plug, designed for transmitting video data between devices such as Blu ray players, satellite receivers, and projectors. It supports high resolution full HD quality up to 1920 x 1080 pixels, ensuring a clear and sharp video experience.
High quality materials and shielded lines
Excellent picture and sound quality without interference
Flexible materials guarantee optimum kink protection and prevent cable breakage
Related links
- Hama to HDMI Adapter USB Type C 2 Supported Display(s) - 4096 x 2160 pixel
- Hama to VGA, HDMI Adapter USB Type C 2 Supported Display(s) - 4096 x 2160 pixel
- Hama to DisplayPort Adapter USB Type C 2 Supported Display(s) - 4096 x 2160 pixel
- Hama to DisplayPort VGA Adapter 3 Supported Display(s) - 4096 x 2160 pixel
- Roline to HDMI Adapter USB 3.1 2 Supported Display(s) - 3840 x 2160 pixel
- StarTech.com to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- RS PRO to HDMI Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
- RS PRO to DisplayPort Adapter USB Type C 2 Supported Display(s) - 3840 x 2160 pixel
