Exsys 16 Port USB Type C USB Hub, USB Powered, 55 mm 212 mm 440mm
- RS Stock No.:
- 872-642
- Mfr. Part No.:
- EX-11017
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
PHP49,399.57
(exc. VAT)
PHP55,327.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,399.57 |
*price indicative
- RS Stock No.:
- 872-642
- Mfr. Part No.:
- EX-11017
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 16 | |
| Product Type | USB Hub | |
| USB Specification | USB Type C | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 212mm | |
| Standards/Approvals | CE | |
| Width | 440mm | |
| Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 16 | ||
Product Type USB Hub | ||
USB Specification USB Type C | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 212mm | ||
Standards/Approvals CE | ||
Width 440mm | ||
Depth 55mm | ||
- COO (Country of Origin):
- CN
The Exsys charging station is a robust 16-port USB-C hub designed to deliver high-efficiency charging for multiple devices simultaneously. Ideal for educational and commercial environments, this unit ensures seamless power distribution without compromising safety or performance.
Supports simultaneous charging of up to 16 devices with a total output of 1008 W
Features USB-C Power Delivery (PD 3.0) providing up to 65 W per port
Equipped with an efficient built-in power supply that achieves 94% efficiency
Related links
- Exsys 16 Port USB Type C USB Hub 212 mm 55 mm 440mm
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
- Exsys 16 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 16 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
- Exsys 10 Port USB 2.0 USB Hub 55 mm 39.98 mm 198mm
- Exsys 7 Port USB 3.0 USB Hub 55 mm 122 mm 43mm
- Exsys 1 Port USB 3.2 USB Hub 20 mm 33 mm 60.2mm
