Arduino 3 Port USB Type C USB Hub, USB Type C Power Supply Powered, 119 mm 16 mm 27.8mm
- RS Stock No.:
- 828-351
- Mfr. Part No.:
- TPX00241
- Manufacturer:
- Arduino
N
Subtotal (1 unit)*
PHP1,281.20
(exc. VAT)
PHP1,434.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 63 unit(s) ready to ship from another location
- Plus 1,125 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,281.20 |
*price indicative
- RS Stock No.:
- 828-351
- Mfr. Part No.:
- TPX00241
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | USB Hub | |
| Number of USB Ports | 3 | |
| USB Specification | USB Type C | |
| Power Source | USB Type C Power Supply | |
| Network Connection Type | RJ45 | |
| Depth | 119mm | |
| Width | 27.8mm | |
| Height | 16mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type USB Hub | ||
Number of USB Ports 3 | ||
USB Specification USB Type C | ||
Power Source USB Type C Power Supply | ||
Network Connection Type RJ45 | ||
Depth 119mm | ||
Width 27.8mm | ||
Height 16mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Arduino USB-C Hub (8 in 1) is a Compact multiport adapter is designed to expand a single USB-C connection into eight versatile interfaces for seamless connectivity with various devices.
Provides 65 W Power Delivery for charging connected devices
Supports 4K HDMI video output at 30 Hz for enhanced Visual experience
Includes multiple USB ports for data transfer up to 5 Gbps
Features both SD and TF card readers for versatile Storage Options
Compatible with Windows, macOS, and Linux for broad usability
Related links
- Kensington 4 Port USB Type C USB Hub 52 mm 13 mm 105mm
- StarTech.com 4 Port USB Type C USB Hub, USB Powered 1.7 in 130.1mm
- Exsys 16 Port USB Type C USB Hub 55 mm 212 mm 440mm
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm
- StarTech.com 3 Port USB Type C USB Hub 14 mm 102 mm 45mm
- Exsys 16 Port USB Type C USB Hub 212 mm 55 mm 440mm
- StarTech.com 2 Port USB Type C USB C Hub 61 mm 0.4 in 49mm
- StarTech.com 4 Port USB Type C USB Hub 420 mm 16 mm 54mm

